Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 3m Cable Type E
- RS-stocknr.:
- 200-6637
- Fabrikantnummer:
- 0201X02052303
- Fabrikant:
- Bodo Ehmann
Subtotaal (1 eenheid)*
€ 72,26
(excl. BTW)
€ 87,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,26 |
*prijsindicatie
- RS-stocknr.:
- 200-6637
- Fabrikantnummer:
- 0201X02052303
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | IP 20, REACH, RoHS, CE | |
| Power Indicator | Yes | |
| Filtered | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals IP 20, REACH, RoHS, CE | ||
Power Indicator Yes | ||
Filtered No | ||
- Land van herkomst:
- DE
The Bodo Ehmann grey type E 5 fold universal socket strip with a switch is made up of robust plastic which has round built in sockets. It has increased safety due to integrated touch protection and has extra large space of 64mm in between sockets. It has endcaps with mounting capabilities
Power rating : 3600W
Power cord :H05VV-F 3G 1.5mm²
Socket : earthing contact type E (French standard)
Switch : 2 pole, illuminated (red)
Gerelateerde Links
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 8 Gang Socket Bar Type E - French
- Bodo Ehmann 230V 5 Gang Socket Bar Type E
- Bodo Ehmann 230V 3 Gang Socket Bar Type E
- Bodo Ehmann 230V 6 Gang Socket Bar Type E