APC, 32A 24 Gang Socket Bar, 3m, 3 m Cable IEC C13, IEC C13, IEC C19, IEC C19
- RS-stocknr.:
- 238-7172
- Artikelnummer Distrelec:
- 302-53-601
- Fabrikantnummer:
- EPDU1132B
- Fabrikant:
- APC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 238-7172
- Artikelnummer Distrelec:
- 302-53-601
- Fabrikantnummer:
- EPDU1132B
- Fabrikant:
- APC
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
| Merk | APC | |
| Current | 32 A | |
| Number of Sockets | 24 | |
| Product Type | Socket Bar | |
| Cord Length | 3 m, 3 m | |
| Socket Type | IEC C13, IEC C13, IEC C19, IEC C19 | |
| Colour | Black | |
| Corded/Cordless | Corded | |
| Distrelec Product Id | 30253601 | |
| Mains Plug Type | IEC 60309 32A, IEC 60309 32A | |
| Series | EasyPDU | |
| Standards/Approvals | CE, IEC 60309, IEC 60320 C13, IEC 60320 C19, RoHS, TUV | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Current 32 A | ||
Number of Sockets 24 | ||
Product Type Socket Bar | ||
Cord Length 3 m, 3 m | ||
Socket Type IEC C13, IEC C13, IEC C19, IEC C19 | ||
Colour Black | ||
Corded/Cordless Corded | ||
Distrelec Product Id 30253601 | ||
Mains Plug Type IEC 60309 32A, IEC 60309 32A | ||
Series EasyPDU | ||
Standards/Approvals CE, IEC 60309, IEC 60320 C13, IEC 60320 C19, RoHS, TUV | ||
Vrijgesteld
- Land van herkomst:
- CN
The APC Easy Basic PDU provide reliable rack power distribution units (PDU) that offer more than a power strip for server rack and network rack solutions. It includes installation guide, tool less mounting kit, and vertical mounting brackets. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Units that mount vertically are optimized to fit in a NetShelter enclosures.
Rack-mountable
Single input power source
32A maximum input current
RoHS compliant