brennenstuhl, 16A, 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- RS-stocknr.:
- 270-2250
- Fabrikantnummer:
- 1390001066
- Fabrikant:
- brennenstuhl
Subtotaal (1 eenheid)*
€ 29,46
(excl. BTW)
€ 35,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 16 november 2026
- Plus verzending 285 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,46 |
*prijsindicatie
- RS-stocknr.:
- 270-2250
- Fabrikantnummer:
- 1390001066
- Fabrikant:
- brennenstuhl
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
| Merk | brennenstuhl | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type E - French | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type E - French | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Premium Plus | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type E - French | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type E - French | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Power Indicator No | ||
Filtered No | ||
Series Premium Plus | ||
Vrijgesteld
- Land van herkomst:
- FR
brennenstuhl
The brennenstuhl Premium Plus power strip has an elegant, timeless and sober design. This socket block is equipped with two cable guides for convenient cable storage and screw holder eyelets placed in the end caps at the back of the box for wall mounting or hanging. Sockets angled at 45 degrees for optimal connection of angled plugs.
Multi outlet extension
Suitable for indoor use
Conceived cable routing and easy operation
Illuminated 2 pole on off safety switch with indicator light
Gerelateerde Links
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection