Bodo Ehmann, 13A, 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type G Fused Surge Protection
- RS-stocknr.:
- 270-3419
- Fabrikantnummer:
- 0207x0605230b-1
- Fabrikant:
- Bodo Ehmann
Subtotaal (1 eenheid)*
€ 140,76
(excl. BTW)
€ 170,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,76 |
*prijsindicatie
- RS-stocknr.:
- 270-3419
- Fabrikantnummer:
- 0207x0605230b-1
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type G | |
| Current | 13A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Grey | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | Yes | |
| Standards/Approvals | UKCA, REACH, RoHS | |
| Power Indicator | Yes | |
| Filtered | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type G | ||
Current 13A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Grey | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused Yes | ||
Standards/Approvals UKCA, REACH, RoHS | ||
Power Indicator Yes | ||
Filtered Yes | ||
- Land van herkomst:
- DE
The Bodo Ehmann type G, 5 fold overvoltage protection line filter socket strip with switch offers an extra large space in between sockets up to 64 mm. It has line filter as protection against high frequency interference with the network. It allows connected devices to remain in operation after release of overvoltage protection.
Robust plastic, grey
Built in sockets 90 degree rotated, quadrangular
End caps with mounting possibility and spare fuse
Expanded contact protection
5 years warranty
Gerelateerde Links
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Filtered Type G Fused Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G Fused Surge Protection
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type E Surge Protection