APC, 16A, 230V 24 Gang Socket Bar, 3.05m Cable IEC C19, IEC C13
- RS-stocknr.:
- 287-7174
- Fabrikantnummer:
- AP7552
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 453,49
(excl. BTW)
€ 548,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 453,49 |
*prijsindicatie
- RS-stocknr.:
- 287-7174
- Fabrikantnummer:
- AP7552
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Socket Type | IEC C19, IEC C13 | |
| Current | 16A | |
| Mains Plug Type | IEC 60320 C20 | |
| Corded/Cordless | Corded | |
| Cord Length | 3.05m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | CGOST IRAM VDE | |
| Power Indicator | Yes | |
| Series | Netshelter PDU | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Socket Type IEC C19, IEC C13 | ||
Current 16A | ||
Mains Plug Type IEC 60320 C20 | ||
Corded/Cordless Corded | ||
Cord Length 3.05m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals CGOST IRAM VDE | ||
Power Indicator Yes | ||
Series Netshelter PDU | ||
- Land van herkomst:
- CN
The APC Rack PDU is a basic, zero U power distribution unit designed for efficiency and reliability. With a load capacity of 3680 VA and 24 outlets - 20 C13 and 4 C19, this PDU is perfect for vertical rack mounting in data centres or server rooms. It comes with a 2-year warranty, ensuring peace of mind and quality performance.
Provides a load capacity of 3680 VA for reliable power distribution
Includes 20 IEC 60320 C13 and 4 IEC 60320 C19 outlets for versatile connectivity options
Comes with a 3.05 m cord length for convenient installation
Mounts vertically in racks with 0U space requirement for space-saving solutions
Offers an input current limit of 16 A for safe and efficient operation
Gerelateerde Links
- APC 230V Extension Lead IEC C13
- APC 400V 42 Gang Socket Bar 1.98 m Cable IEC C13 IEC C19, IEC C19
- APC 230V ac Extension Lead IEC C19
- APC 230V 20 Gang Socket Bar IEC C19, IEC C13
- APC 240V 9 Gang Socket Bar IEC C13, IEC C19
- APC 230V 24 Gang Socket Bar IEC C13, IEC C19
- APC 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC 230V 24 Gang Socket Bar IEC C19