APC, 48A, 230V 42 Gang Socket Bar, 1.8m Cable
- RS-stocknr.:
- 287-7202
- Fabrikantnummer:
- APDU10450ME
- Fabrikant:
- APC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 3.642,86
(excl. BTW)
€ 4.407,86
(incl. BTW)
- RS-stocknr.:
- 287-7202
- Fabrikantnummer:
- APDU10450ME
- Fabrikant:
- APC
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
| Merk | APC | |
| Current | 48 A | |
| Voltage | 230 V | |
| Number of Sockets | 42 | |
| Product Type | Socket Bar | |
| Cord Length | 1.8 m | |
| Colour | Black | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC | |
| Power Indicator | Yes | |
| Series | APDU | |
| Standards/Approvals | UL 62368-1 CSA C22.2 No 62368-1 | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Current 48 A | ||
Voltage 230 V | ||
Number of Sockets 42 | ||
Product Type Socket Bar | ||
Cord Length 1.8 m | ||
Colour Black | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC | ||
Power Indicator Yes | ||
Series APDU | ||
Standards/Approvals UL 62368-1 CSA C22.2 No 62368-1 | ||
- Land van herkomst:
- PH
The APC NetShelter Rack PDU is a metered PDU with a load capacity of 34.6kW. It is designed for 3-phase power, featuring 42 outlets and an input voltage of 415V. With a sleek black design and a 0U rack-mounting option, this PDU is perfect for efficient power distribution in data centres.
Advanced metered PDU with 42 outlets for easy power distribution
3-phase power capability and a load capacity of 34.6kW for high performance
Sleek black design with a 0U rack-mounting option for space-saving installation
Input voltage of 415V and output voltage of 240V for reliable power delivery
Comes with a 3-year warranty for peace of mind
Gerelateerde Links
- APC 230V 42 Gang Socket Bar, 1.8m Cable
- APC 230V 42 Gang Socket Bar, 1.8m Cable
- APC 230V 42 Gang Socket Bar, 1.8m Cable
- APC 230V 48 Gang Socket Bar, 1.8m Cable
- APC 230V 48 Gang Socket Bar, 1.8m Cable
- APC 400V 42 Gang Power Distribution Unit, 1.8m Cable
- APC 230V 24 Gang Socket Bar IEC C13
- APC 230V 42 Gang Socket Bar IEC C13