Bodo Ehmann, 16A, 230V 5 Gang Socket Bar Type F - German Schuko
- RS-stocknr.:
- 652-0308
- Fabrikantnummer:
- 0201X00052300
- Fabrikant:
- Bodo Ehmann
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 60,19
(excl. BTW)
€ 72,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 60,19 |
| 10 - 24 | € 55,67 |
| 25 + | € 52,96 |
*prijsindicatie
- RS-stocknr.:
- 652-0308
- Fabrikantnummer:
- 0201X00052300
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Cordless | |
| Current | 16A | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | IP 20, CE, REACH, RoHS | |
| Power Indicator | Yes | |
| Filtered | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Cordless | ||
Current 16A | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals IP 20, CE, REACH, RoHS | ||
Power Indicator Yes | ||
Filtered No | ||
- Land van herkomst:
- DE
Bodo Ehmann Power Distribution Unit
The Bodo Ehmann power distribution unit is a 5 gang trailing sockets (type F) without lead wall mount device. It has an electrical voltage rating of 250VAC and a current rating of 16A. The power distribution unit has a plastic case design, in grey with black end caps. The height, length and width of the socket are 47mm, 526mm and 74mm, respectively.
Features and Benefits
Robust design
2-pin illuminated power switch
Built-in round sockets with 90° rotation
Space of sockets is 64mm
Spacious connection chamber
Increased touch protection
Supplied without mains cord
Power consumption is < 0.5W
Applications
Desk
Kitchen worktop
Meeting room table
Gerelateerde Links
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 250V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko