APC, 16A Extension Lead, 2.5m Cable IEC C19, IEC C13
- RS-stocknr.:
- 779-3853
- Fabrikantnummer:
- AP9559
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 403,99
(excl. BTW)
€ 488,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 403,99 |
*prijsindicatie
- RS-stocknr.:
- 779-3853
- Fabrikantnummer:
- AP9559
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Extension Lead | |
| Socket Type | IEC C19, IEC C13 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 2.5m | |
| Colour | Black | |
| Voltage | 240V | |
| Standards/Approvals | UL, cUL, VDE | |
| Series | Netshelter PDU | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Extension Lead | ||
Socket Type IEC C19, IEC C13 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 2.5m | ||
Colour Black | ||
Voltage 240V | ||
Standards/Approvals UL, cUL, VDE | ||
Series Netshelter PDU | ||
APC Power Distribution Unit, Horizontal Rack Mounting, 16A Current Rating - AP9559
Need to fire up your components? This power distribution unit from APC will get them up and running. It's an extension lead used to give you easy access to power sockets in server rooms or data centres. As it boasts ten IEC-320-C13 outlets and two IEC-320-C19 outlets, it's ideal if you need to support multiple devices. A wide input voltage range of 120 to 230V ensures it's compatible with commonly used equipment. This PDU performs reliably in temperatures between 0°C and +45°C, so you can rest assured it won't break a sweat in a hot cabinet.
Features & Benefits
• Dimensions of 44 (H) x 447 (W) x 57mm (D) mean it slots easily into your server rack
• Weight of 980g puts little strain on your existing system
Applications
• Data centres
• Telecommunications systems
• Broadcasting studios
What length is this unit's cable?
This PDU's cable is 2.5m long, providing you with the flexibility you need to install it easily.
Is it easy to mount this power distribution unit?
This unit is supplied with rack mounting brackets, so you can install it in a snap to make the most of precious space in a busy server room.
Gerelateerde Links
- APC 230V Extension Lead IEC C13
- APC 2.5m Cable IEC C13
- APC 400V 42 Gang Socket Bar 1.98 m Cable IEC C13 IEC C19, IEC C19
- APC 230V ac Extension Lead IEC C19
- APC 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC 230V 24 Gang Socket Bar IEC C13, IEC C19
- APC 230V 20 Gang Socket Bar IEC C19, IEC C13
- APC 240V 9 Gang Socket Bar IEC C13, IEC C19