Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS-stocknr.:
- 831-8914
- Fabrikantnummer:
- 0200X00062318
- Fabrikant:
- Bodo Ehmann
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 64,09
(excl. BTW)
€ 77,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 02 november 2026
- Plus verzending 4 stuk(s) vanaf 02 november 2026
- Plus verzending 10 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 64,09 |
| 15 - 24 | € 59,34 |
| 25 + | € 54,47 |
*prijsindicatie
- RS-stocknr.:
- 831-8914
- Fabrikantnummer:
- 0200X00062318
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | IEC C14 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | IP 20, REACH, CE, RoHS | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type IEC C14 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals IP 20, REACH, CE, RoHS | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- Land van herkomst:
- DE
Bodo Ehmann Socket Strip 19", Shuko Sockets and IEC Plug
An EHMANN range of robust 19 rack mount socket strips. It features 90 degree angled sockets, making a better use of the available space. This socket strip comes with Type F Schuko sockets and IEC 3 Pin connector with 1.5m cable. The trailing sockets are suitable to be rack mounted, floor mounted or wall mounted.
Robust grey plastic
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with rubber IEC 320 connector
Type F Schuko Sockets and plug
Increased touch protection
Integrated circuit breaker 10A
19 rack mount, floor mount, or wall mount
Bodo Ehmann Trailing Sockets
Gerelateerde Links
- Bodo Ehmann 250V 3 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 7 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 5 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 9 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 8 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 6 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 12 Gang Extension Lead, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 250V 11 Gang Extension Lead, 1.5m Cable Type F - German Schuko