Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type E
- RS-stocknr.:
- 831-8955
- Fabrikantnummer:
- 0200X02062318
- Fabrikant:
- Bodo Ehmann
Subtotaal (1 eenheid)*
€ 67,40
(excl. BTW)
€ 81,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,40 |
*prijsindicatie
- RS-stocknr.:
- 831-8955
- Fabrikantnummer:
- 0200X02062318
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type E | |
| Mains Plug Type | IEC C14 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, CE, RoHS, IP 20 | |
| Filtered | No | |
| Power Indicator | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type E | ||
Mains Plug Type IEC C14 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, CE, RoHS, IP 20 | ||
Filtered No | ||
Power Indicator No | ||
- Land van herkomst:
- DE
Bodo Ehmann Socket Strip 19", French Type E Sockets and IEC Plug
An EHMANN range of robust 19 rack mount socket strips. It features 90 degree angled sockets, making better use of the available space. This socket strip comes with Type E French sockets and IEC 3 Pin connector with 1.5m cable. The trailing sockets are suitable to be rack mounted, floor mounted or wall mounted.
Robust grey plastic
Integrated circuit breaker 10A
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with rubber IEC 320 connector
Type E French Sockets
Increased touch protection
19 rack mount, floor mount, or wall mount
Bodo Ehmann Trailing Sockets
Gerelateerde Links
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E - French