Schneider Electric Power Factor Correction Capacitor 36.1 kvar 43.3 kvar
- RS-stocknr.:
- 119-351
- Fabrikantnummer:
- BLRCH400A480B40
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.210,71
(excl. BTW)
€ 1.464,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.210,71 |
*prijsindicatie
- RS-stocknr.:
- 119-351
- Fabrikantnummer:
- BLRCH400A480B40
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Diameter | 136mm | |
| Standards/Approvals | IEC 60831-1, IEC 60831-2 | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Horizontal and Vertical Mount | |
| Series | Varplus | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 43.3kvar | |
| Height | 321mm | |
| kVAr 50Hz | 36.1kvar | |
| Terminal Type | Stud | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Diameter 136mm | ||
Standards/Approvals IEC 60831-1, IEC 60831-2 | ||
Minimum Operating Temperature -25°C | ||
Mount Type Horizontal and Vertical Mount | ||
Series Varplus | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 43.3kvar | ||
Height 321mm | ||
kVAr 50Hz 36.1kvar | ||
Terminal Type Stud | ||
- Land van herkomst:
- IN
The Schneider Electric heavy-duty VarPlus Can capacitor is designed to provide reliable power factor correction in electrical networks. With a range of electrical parameters and a sustainable design, this capacitor ensures efficient operation and minimal environmental impact.
High dielectric strength and low losses for efficient power factor correction
Built-in voltage tests for safety and reliability
Long service life of up to 130,000 hours for lasting performance
Environmentally friendly design with biodegradable materials
Gerelateerde Links
- Schneider Electric Power Factor Correction Capacitor 28.8 kvar 34.6 kvar
- Schneider Electric Power Factor Correction Capacitor 22.2 kvar 26.6 kvar
- Schneider Electric Power Factor Correction Capacitor 600 kvar 100 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- Schneider Electric Power Factor Correction Capacitor 62 kvar 8.8 kvar
- Schneider Electric Power Factor Correction Capacitor 500 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar 200 kvar