Schneider Electric VPL06N, Power Factor Pre-Regulator Circuit 550V ac
- RS-stocknr.:
- 119-654
- Fabrikantnummer:
- VPL06N
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.346,27
(excl. BTW)
€ 1.628,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.346,27 |
*prijsindicatie
- RS-stocknr.:
- 119-654
- Fabrikantnummer:
- VPL06N
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Power Factor Pre-Regulator Circuit | |
| Start-up Supply Current | 0A | |
| Mount Type | Flush | |
| Minimum Supply Voltage | 90V | |
| Maximum Supply Voltage | 550V ac | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | NRTL, EN 61010-1, IEC 61000-6-2, CE, cNRTL, IEC 61000-6-4, EAC, UL 61010-1, IEC 61326-1 | |
| Height | 144mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Power Factor Pre-Regulator Circuit | ||
Start-up Supply Current 0A | ||
Mount Type Flush | ||
Minimum Supply Voltage 90V | ||
Maximum Supply Voltage 550V ac | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals NRTL, EN 61010-1, IEC 61000-6-2, CE, cNRTL, IEC 61000-6-4, EAC, UL 61010-1, IEC 61326-1 | ||
Height 144mm | ||
Length 58mm | ||
Maximum Operating Temperature 60°C | ||
- Land van herkomst:
- DE
The Schneider Electric PowerLogic PFC Controller is a powerful solution for power factor correction and control. With a wide range of features and advanced programming options, this device offers reliable and efficient performance for a variety of applications.
Automatic detection and programming options for easy setup
Backlit LCD display for clear visibility
Multiple measurement parameters for accurate monitoring
Control relay outputs for managing power factors
Flush-mounted design for easy installation