RS PRO, PFC Controller 260V ac

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 108,91

(excl. BTW)

€ 131,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 10 stuk(s) vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 108,91
5 +€ 105,66

*prijsindicatie

RS-stocknr.:
434-503
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

PFC Controller

Sub Type

Shunt Reactor Driver

Mount Type

Rail

Minimum Supply Voltage

85V ac

Maximum Supply Voltage

260V ac

Minimum Operating Temperature

-20°C

Series

SRL-5T

Height

1404mm

Length

104mm

Standards/Approvals

ROHS-3, CE-UKCA

Maximum Operating Temperature

55°C

Automotive Standard

No

Land van herkomst:
TR

RS PRO PFC Controller, Inductive Load Driver


The RS PRO PFC Controller is an advanced inductive load driver designed to enhance the efficiency of reactive power control systems. It is ideal for driving single-phase shunt reactors, ensuring precise intervention and optimal performance in power factor correction applications.

Features and Benefits


30KVAr Shunt Reactor Drive Capacity: Supports up to 1.66KVAr per phase for robust performance

Separate Thermal Input: Provides individual thermal management for each shunt reactor

Drive Ability from 0% to 100%: Offers full control over the load drive

Intervention Without Delay: Ensures immediate response for efficient operation

System with Test Button: Facilitates easy testing and maintenance

Thermal and Status LEDs: Provides clear visual indicators for operational status

Separate Drive Notification LED for T1, T2, and T3: Enhances monitoring and control

Applications


Power factor correction systems

Industrial automation

Electrical distribution networks

Additional Information


Approvals: CE, ROHS-3, UKCA

Supply Voltage: 85 to 260 V AC

Operating Temperature: -20 °C to 55 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.