onsemi NCP1681AAD2R2G, Power Factor Controller IC 65 kHz, SOIC-20 30V
- RS-stocknr.:
- 254-7622
- Fabrikantnummer:
- NCP1681AAD2R2G
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,14
(excl. BTW)
€ 6,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 oktober 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,14 |
| 10 - 99 | € 4,42 |
| 100 - 499 | € 3,84 |
| 500 - 999 | € 3,37 |
| 1000 + | € 3,07 |
*prijsindicatie
- RS-stocknr.:
- 254-7622
- Fabrikantnummer:
- NCP1681AAD2R2G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Power Factor Controller IC | |
| Sub Type | Power Factor Controller IC | |
| Switching Frequency | 65kHz | |
| Package Type | SOIC-20 | |
| Maximum Supply Voltage | 30V | |
| Series | NCP1681 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Power Factor Controller IC | ||
Sub Type Power Factor Controller IC | ||
Switching Frequency 65kHz | ||
Package Type SOIC-20 | ||
Maximum Supply Voltage 30V | ||
Series NCP1681 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor NCP series of a PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency.
Enables high efficiency & compact design
Skip mode in very light load condition
Near unity power factor in all operating modes
Prevents operation in audible range