RND, RND 165 10 A 250V 50Hz, 60 Hz, Chassis Mount EMI Filter, Tab 1 Phase
- RS-stocknr.:
- 283-2349
- Artikelnummer Distrelec:
- 301-62-357
- Fabrikantnummer:
- RND 165-00135
- Fabrikant:
- RND
Subtotaal (1 eenheid)*
€ 7,91
(excl. BTW)
€ 9,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 177 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,91 |
*prijsindicatie
- RS-stocknr.:
- 283-2349
- Artikelnummer Distrelec:
- 301-62-357
- Fabrikantnummer:
- RND 165-00135
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | EMI Filter | |
| Maximum Current | 10A | |
| Maximum Voltage | 250V | |
| Mount Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | RND 165 | |
| Operating Frequency | 50, 60Hz | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type EMI Filter | ||
Maximum Current 10A | ||
Maximum Voltage 250V | ||
Mount Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series RND 165 | ||
Operating Frequency 50, 60Hz | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The EMI Filter designed for easy and fast chassis mounting. The EMI filter is utilized in electrical and electronic equipment, datacom equipment, stepper motor drives and UPS or inverters to reduce electromagnetic interference and ensure smooth operation.
High conducted attenuation performance
Terminals for easy assembly
Gerelateerde Links
- RND 60 Hz Tab 1 Phase
- RND 60 Hz Tab 1 Phase
- RND 250 V 50Hz Chassis Tab 1 Phase
- RND 60 Hz Tab, Single Phase
- RND Chassis Mount EMI Filter, Quick Connect 1 Phase
- RND Chassis Mount EMI Filter, Terminal 1 Phase
- RS PRO 3 A 250V ac 50Hz Chassis EMI Filter, Fast-On 1 Phase
- RS PRO 30 A 250V ac 50Hz Chassis Mount EMI Filter, Screw 1 Phase