- RS-stocknr.:
- 890-4017
- Fabrikantnummer:
- 5500.2630.01
- Fabrikant:
- Schurter
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-09-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 11,98
(excl. BTW)
€ 14,50
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 11,98 |
5 - 14 | € 11,38 |
15 - 49 | € 10,89 |
50 - 99 | € 8,86 |
100 + | € 8,64 |
- RS-stocknr.:
- 890-4017
- Fabrikantnummer:
- 5500.2630.01
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
FMAB NEO Series
Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.
Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FMBB NEO |
Operating Frequency | 50 Hz, 60Hz |
Length | 64mm |
Depth | 44mm |
Height | 24.8mm |
Dimensions | 64 x 44 x 24.8mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 475mΩ |
Standards Met | UL 1283 |
Power Loss | 1W |
- RS-stocknr.:
- 890-4017
- Fabrikantnummer:
- 5500.2630.01
- Fabrikant:
- Schurter