Infineon EVAL ISO 2DIB0410F Motor Driver for EVAL_ISO_2DIB0410F for Infineon ISOFACE Dual-Channel Digital Isolators
- RS-stocknr.:
- 179-970
- Fabrikantnummer:
- EVALISO2DIB0410FTOBO1
- Fabrikant:
- Infineon
Subtotaal (1 eenheid)*
€ 34,67
(excl. BTW)
€ 41,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,67 |
*prijsindicatie
- RS-stocknr.:
- 179-970
- Fabrikantnummer:
- EVALISO2DIB0410FTOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Power Management Function | Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | Infineon ISOFACE Dual-Channel Digital Isolators | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL_ISO_2DIB0410F | |
| Kit Name | EVAL ISO 2DIB0410F | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Power Management Function Motor Driver | ||
Product Type Evaluation Board | ||
For Use With Infineon ISOFACE Dual-Channel Digital Isolators | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL_ISO_2DIB0410F | ||
Kit Name EVAL ISO 2DIB0410F | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, Motor Driver Function, For Use With Infineon ISOFACE Dual-Channel Digital Isolators - EVALISO2DIB0410FTOBO1
This evaluation board is an development tool designed for testing ISOFACE dual-channel digital isolators. It supports motor driver applications and offers enhanced performance for high-voltage systems. It is built with a four-layer PCB stack to ensure high electromagnetic compatibility (EMC) and is ideal for measuring power management solutions in various industrial applications.
Features & Benefits
• Designed for evaluating the performance of ISOFACE digital isolators
• High-speed capabilities of up to 40Mbit/s for effective data transmission
• Supports high common-mode transient immunity, enhancing safety
• Compatibility with multiple product variants for versatile testing
• Utilises bypass capacitors for a stable power supply and noise reduction
Applications
• Suitable for isolated UART and CAN communication
• Ideal for DC-DC converters in telecom systems
• Utilised for high-side floating PWM signal transfer
• Effective for evaluating the performance of motor driver
How does this board facilitate performance evaluation for high-voltage applications?
It includes dedicated power connections and signal pathways that allow for comprehensive testing under high-voltage conditions. This setup supports the evaluation of safety and performance metrics that are critical for high-voltage applications.
What are the specific isolation capabilities provided by this evaluation board?
The board is designed to comply with safety standards for isolation up to 3000V RMS, making it suitable for applications requiring robust isolation measures, crucial for ensuring safety in electrical systems.
Can the evaluation board accommodate different configuration setups?
Yes, it offers flexible configuration options for input and output channels, specifically for impedance matching and load requirements, enhancing adaptability for various testing scenarios.
Gerelateerde Links
- Infineon EVAL ISO 4DIR1400H Evaluation Board for EVAL_ISO_4DIR1400H for Infineon ISOFACE Quad-Channel Digital Isolators
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-IM241 for EVAL-M1-IM241 for Motor Drive Applications
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-IHW25N140R5L Evaluation Board for EVAL-IHW25N140R5L for Induction Heating And Resonant Switching
- Infineon Eval-M1-CM610N3 3-Phase Motor Drive for CIPOS Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M3-IM564 Motor Control for IM564-X6D, EVAL-M3-102T for PFC-integrated IPMs