Renesas Electronics Demonstration Board Half-Bridge Driver

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
121-5903
Fabrikantnummer:
HIP2103-4DEMO2Z
Fabrikant:
Renesas Electronics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Renesas Electronics

Power Management Function

Half-Bridge Driver

Product Type

Demo Board

Kit Classification

Development Board

Kit Name

Demonstration Board

Standards/Approvals

No

HIP2103/HIP2104, 3-Phase, Half Bridge Motor Drivers, Intersil


The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.

The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 and the HIP2104 half bridge drivers which control six on-board MOSFETs configured as a 3-phase bridge. Two inputs per a phase are provided to control independently the high side driver and the low side driver.

The boards are designed for Full, or Half Bridge brushed DC motors and 3-phase brushless DC (BLDC) motor applications. It can be used in any application that requires any combination of three independent half bridges.

HIP2103-4DEMO1Z


MOSFET bridge supply voltage up to 60 V

3.3 V and 12 V LDO voltage regulators with dedicated enable pins (HIP2104)

Sleep mode quiescent current: 5 μA

Under Voltage-Lockout (UVLO): 4 V

3.3 V or 5 V CMOS compatible inputs with hysteresis

High current MOSFETs with integrated bootstrap diode

HIP2103-4DEMO2Z


MOSFET bridge supply voltage from 5 V to 40 V dc

High current MOSFETs on-board with integrated bootstrap diode

Large diameter holes for wire connections to motor and power source

12-pin through-hole header for signal connections to an external controller

Optional heatsink can be accommodated on the PCB back-side

Motor Controllers & Drivers, Intersil


Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.