MikroElektronika Servo Click Board PWM Controller for PCA9685 for Movie or Theater Industry (animatronics), Robotics, RC
- RS-stocknr.:
- 184-0942
- Fabrikantnummer:
- MIKROE-3133
- Fabrikant:
- MikroElektronika
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 184-0942
- Fabrikantnummer:
- MIKROE-3133
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Power Management Function | PWM Controller | |
| Product Type | Development Kit | |
| For Use With | Movie or Theater Industry (animatronics), Robotics, RC Toys | |
| Kit Classification | Click Board | |
| Featured Device | PCA9685 | |
| Kit Name | Servo Click Board | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Power Management Function PWM Controller | ||
Product Type Development Kit | ||
For Use With Movie or Theater Industry (animatronics), Robotics, RC Toys | ||
Kit Classification Click Board | ||
Featured Device PCA9685 | ||
Kit Name Servo Click Board | ||
Standards/Approvals No | ||
Servo click is a 16-channel PWM servo driver with the voltage sensing circuitry. It can be used to simultaneously control 16 servo motors, each with its own programmable PWM signal. The frequency of the control PWM signal can be programmed in the range from 24 Hz to 1526 Hz, which is an ideal range for driving various types of servos. An accurate 16bit A/D converter is used to sample the voltage drop across the shunt resistor on each of the 16 channels, giving feedback on the servo current consumption. This way, Servo click is able to provide an information about the servo operation parameters, with no additional modifications of the servo itself.
Gerelateerde Links
- Seeed Studio Grove-16-Channel PWM Driver PWM Driver for PCA9685
- MikroElektronika PWM 2 Click Board PWM Controller for LT8500 for Driving LED Matrices and Displays Industrial
- WAGO TM5 Series PLC I/O Module for Use with Automobile Industry Robotics
- INDUSTRY HUB
- MEAN WELL LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL IP67 LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL IP67 1 Output LED Driver 200 W 10V PWM Signal or Resistance
- MEAN WELL LED Driver 60 W Resistance PWM, 10V PWM Signal or Resistance