MikroElektronika Charger 9 Click Battery Charger for MAX1757

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
188-4847
Fabrikantnummer:
MIKROE-3568
Fabrikant:
MikroElektronika
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Battery Charger

Kit Classification

Click Board

Featured Device

MAX1757

Kit Name

Charger 9 Click

Standards/Approvals

No

Charger 9 click is a Li-Ion (Li+, Li-Po) battery charger, capable of charging one, two or three battery cells. It is based on the MAX1757, an integrated Li+ battery charger with many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting, allowing it to use an external power supply from a cheap wall adapter, rated up to 14V. An extensive state machine of the MAX1757 IC with two additional timers regulates the charging process, ensuring safe and reliable battery charging process. In the case of an error, the charging process is stopped, and the fault is reported both over the LED and over the mikroBUS™ pin. Charger 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.