STMicroelectronics Demonstration Board for L6474 for Stepper Motor Driver
- RS-stocknr.:
- 196-1705
- Fabrikantnummer:
- EVAL6474H
- Fabrikant:
- STMicroelectronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 196-1705
- Fabrikantnummer:
- EVAL6474H
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| For Use With | Stepper Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6474 | |
| Kit Name | Demonstration Board | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Power Management Development Kit | ||
For Use With Stepper Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device L6474 | ||
Kit Name Demonstration Board | ||
- Land van herkomst:
- IT
The EVAL6474H demonstration board is a microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the SPIN evaluation software, the board allows the user to investigate all the features of the L6474 device. The EVAL6474H supports the daisy chain configuration making it suitable for the evaluation of the L6474 in multi motor applications.
Voltage range from 8 V to 45 V
Phase current up to 3 Arms
SPI with daisy chain feature
Socket for external resonator or crystal
FLAG LED indicator
Suitable for use in combination with the STEVAL-PCC009V2
Gerelateerde Links
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board Motor Controller for STM8 for Universal Motor Driver
- DFRobot Stepper Motor for Arduino Stepper Motor Driver for Stepper Motor for Stepper Motor Driver
- STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase Brushless Motors Motor Driver for STL110N10F7,
- STMicroelectronics Demonstration Board Power Management for L6482H for Microstepping Motor Driver
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- STMicroelectronics Two Axis Stepper Motor Driver Expansion Board Stepper Motor for X-NUCLEO-IHM02A1 for STM32 Nucleo