STMicroelectronics Ultra-Wide Range Flyback Converter Flyback Converter for L6566BH for Power Supply
- RS-stocknr.:
- 215-0835
- Artikelnummer Distrelec:
- 302-93-599
- Fabrikantnummer:
- STEVAL-ISA211V1
- Fabrikant:
- STMicroelectronics
Subtotaal (1 eenheid)*
€ 133,90
(excl. BTW)
€ 162,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 16 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,90 |
*prijsindicatie
- RS-stocknr.:
- 215-0835
- Artikelnummer Distrelec:
- 302-93-599
- Fabrikantnummer:
- STEVAL-ISA211V1
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | Flyback Converter | |
| For Use With | Power Supply | |
| Kit Classification | Development Kit | |
| Featured Device | L6566BH | |
| Kit Name | Ultra-Wide Range Flyback Converter | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function Flyback Converter | ||
For Use With Power Supply | ||
Kit Classification Development Kit | ||
Featured Device L6566BH | ||
Kit Name Ultra-Wide Range Flyback Converter | ||
Standards/Approvals No | ||
STEVAL-ISA211V1 100 W, Ultra-Wide Range Flyback Converter Based on L6566BH
The STEVAL-ISA211V1 flyback converter is designed for industrial or photovoltaic sectors to be used as an auxiliary power supply. The STEVAL-ISA211V1 is based on the L6566BH multi-mode controller and STW12N170K5 1700 V MDmesh K5 Power MOSFET, in one-switch Flyback topology with isolated output. L6566BH integrates 840 V high voltage startup which is boosted by the STD1NK60T4 Power MOSFET up to 1 kV.
The 24 V/100 W output with reinforced isolation can be used in several applications. The input voltage range starts from standard Europe voltage (230 VAC) and ends at 690 VAC or 1 kVDC. For short-time periods or lower output power, the converter can operate with voltage decreased down to 150 VDC. The converter operates in fixed-frequency mode, but it can be easily set to quasi-resonant mode by changing one resistor.
Features and Benefits
Wide input voltage range: 230 to 690 VAC, 250 to 1000 VDC
Output 24 V/100 W
Short time undervoltage (long time for 50 W output) down to 150 VDC/180 VAC
Selectable fixed-frequency or quasi-resonant operation
Embedded 1 kV high voltage startup
Modified soft-start circuit
Optional brownout protection
RoHS compliant
Applications
The STEVAL-ISA211V1 flyback converter is ideal for applications that require a reliable and energy efficient Auxiliary SMPS or Industrial Power Supply. This versatile flyback converter helps to prevent downtime and is suited to industrial or photovoltaic sectors.
Gerelateerde Links
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for STF10LN80K5, HVLED001B
- Texas Instruments Wide VIN PSR Flyback Converter Evaluation Module Flyback Converter for LM5180 for LM5180
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics Isolated Flyback with Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS