United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Bowl Feeders and Linear Screen
- RS-stocknr.:
- 216-3061
- Fabrikantnummer:
- A53732-RS
- Fabrikant:
- United Automation
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 239,54
(excl. BTW)
€ 289,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 239,54 |
| 2 + | € 227,56 |
*prijsindicatie
- RS-stocknr.:
- 216-3061
- Fabrikantnummer:
- A53732-RS
- Fabrikant:
- United Automation
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
| Merk | United Automation | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | Bowl Feeders and Linear Screen Vibrators | |
| Kit Classification | Module | |
| Featured Device | D44004 | |
| Kit Name | Half Wave Vibrator Controller | |
| Standards/Approvals | Low Voltage Directive (LVD), EMC Directive, I.E.E. wiring regulations (BS7671), International Standards refer to I.E.C. directive IEC 950 | |
| Alles selecteren | ||
|---|---|---|
Merk United Automation | ||
Product Type Power Management Development Kit | ||
Power Management Function Half-Bridge Driver | ||
For Use With Bowl Feeders and Linear Screen Vibrators | ||
Kit Classification Module | ||
Featured Device D44004 | ||
Kit Name Half Wave Vibrator Controller | ||
Standards/Approvals Low Voltage Directive (LVD), EMC Directive, I.E.E. wiring regulations (BS7671), International Standards refer to I.E.C. directive IEC 950 | ||
The United Automation half wave vibrator controller. This dual voltage half-wave vibrator controller can be set to operate at either 240V or 415Vac line voltage. The unit can be calibrated to accept a wide range of voltage or current control signals. Alternatively a potentiometer can be fitted for manual vibration control.
Solid state reliability
Built in Heatsink
Simple wiring
Rugged and compact
Energy Saving
Gerelateerde Links
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Vibrator Coils
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D43002 for Vibrator Coils
- Single Phase 20kW Half Wave Vibrator
- Single Phase 12kW Half Wave Vibrator
- Phase to Phase 22kW Half Wave Vibrator
- United Automation PIR Sensor
- United Automation Space Temperature Sensor
- United Automation AFM11, Thyristor Trigger Module