Nordic Semiconductor Power Management IC Power Management for nPM1100 PMIC
- RS-stocknr.:
- 222-8516
- Fabrikantnummer:
- nPM1100-EK
- Fabrikant:
- Nordic Semiconductor
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 30,46
(excl. BTW)
€ 36,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 30,46 |
| 5 - 9 | € 29,70 |
| 10 + | € 28,93 |
*prijsindicatie
- RS-stocknr.:
- 222-8516
- Fabrikantnummer:
- nPM1100-EK
- Fabrikant:
- Nordic Semiconductor
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
| Merk | Nordic Semiconductor | |
| Power Management Function | Power Management | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Featured Device | nPM1100 PMIC | |
| Kit Name | Power Management IC | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nordic Semiconductor | ||
Power Management Function Power Management | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Featured Device nPM1100 PMIC | ||
Kit Name Power Management IC | ||
Standards/Approvals No | ||
The nPM1100 Evaluation Kit (EK) is a tool for evaluating the nPM1100 Power Management IC and evaluate its features for your application. The kit features switches for all selectable settings, buttons to enter and exit ship mode and connectors for batteries, USB and headers for all pins on the PMIC. The EK allows for testing of the nPM1100 PMICs capabilities with existing applications without the need for creating custom hardware. The board supports charging batteries and powering applications with the included headers and battery connectors. The kit further includes buttons to enter and exit the PMICs ship mode together with DIP-switches for all configuration options such as selecting the charger's termination voltage, regulated output voltage, charge current and VBUS current limit, and fixing the buck regulator mode to PWM mode only for cleaner operation. The kit also includes indicator LEDs for charge and error indication.
High efficiency step-down buck regulator
Power supply from USB, pins, or battery
400 mA battery charger
Input regulator that supports USB charging
Low quiescent currents
Buttons to enter and exit ship mode
Gerelateerde Links
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-CAAA-R7 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
- Nordic Semiconductor nPM1300 EK Evaluation Kit for nPM1300 for nPM1300
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN
- Texas Instruments Power Management IC Development Kit Lithium-ion/Lithium-Polymer Battery Power Management for BQ40Z80