Infineon Evaluation Board for TRENCHSTOP 5 WR5 IGBT for Aircon & EV Charger Applications
- RS-stocknr.:
- 232-5736
- Fabrikantnummer:
- EVALPFC5KIKWWR5SYSTOBO1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 279,44
(excl. BTW)
€ 338,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 279,44 |
| 2 - 4 | € 272,17 |
| 5 + | € 265,47 |
*prijsindicatie
- RS-stocknr.:
- 232-5736
- Fabrikantnummer:
- EVALPFC5KIKWWR5SYSTOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Development Board | |
| For Use With | Aircon & EV Charger Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | TRENCHSTOP 5 WR5 IGBT | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Development Board | ||
For Use With Aircon & EV Charger Applications | ||
Kit Classification Evaluation Board | ||
Featured Device TRENCHSTOP 5 WR5 IGBT | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon's evaluation board is a fast switching, analogue-controlled two-channel interleaved 5 KW PFC converter with our TRENCHSTOP™ 5 WR5 IGBT IKW40N65WR5. It is designed to show case the use of WR5 IGBT with high switching frequencies up to 60 kHz in interleaved PFC application, which enables many system benefits such as smaller size PFC choke, overall system size and as well as BOM cost.
High efficiency up to 97.8% can be achieved
Easy and quick devices selection
Shorten development period
Reduced system costs
Smaller form factor
Continuous conduction mode
Adjustable switching frequency
Cycle-by-cycle peak current limiting
Thermal shutdown feature for power semiconductors
Gerelateerde Links
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- Infineon 650 V TRENCHSTOP™ IGBT 7 T7 evaluation board for 7th Generation of TRENCHSTOPTM IGBT for Energy Storage, EV
- Infineon High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board for IGI60F1414A1L for Aircon Energy
- Infineon Evaluation Board For EiceDRIVER Half-Bridge Driver for Drives Motor Control & Drives, UPS
- STMicroelectronics STM32U575I-EV Evaluation Board Evaluation Board STM32U575I-EV
- STMicroelectronics STM32L552E-EV Evaluation Board Evaluation Board STM32L552E-EV
- Kewtech EV Charger Test Adapter KT810
- Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23