Murata MP-QW80EVAL-01 DC-DC Converter for SMD0805 for IRQ-W80
- RS-stocknr.:
- 240-8511
- Fabrikantnummer:
- MP-QW80EVAL-01
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 88,74
(excl. BTW)
€ 107,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 88,74 |
| 2 - 4 | € 85,20 |
| 5 - 9 | € 82,44 |
| 10 + | € 80,31 |
*prijsindicatie
- RS-stocknr.:
- 240-8511
- Fabrikantnummer:
- MP-QW80EVAL-01
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | IRQ-W80 | |
| Kit Classification | Evaluation Board | |
| Featured Device | SMD0805 | |
| Kit Name | MP-QW80EVAL-01 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With IRQ-W80 | ||
Kit Classification Evaluation Board | ||
Featured Device SMD0805 | ||
Kit Name MP-QW80EVAL-01 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Murata evaluation board designed to assist with the evaluation of the IRQ-W80, 150W, 10:1 input range DC/DC converter module from Murata power solutions. THE IRQ-W80 series of isolated regulated converter modules, driver an impressive 150W single output from a wide input range of 16 V - 160 Vdc, complying with the input battery voltage transient range of EN50155. The quarter brick module offers high efficiency levels up to 89%, with the input - output isolation voltage of 4242 Vdc. The module features overvoltage, overcurrent, short circuit, adjustable output voltage, adjustable current limit, positive or negative logic enable and hold up function for an external capacitor.
Output power 150W
OVP, OCP, OTP
Positive or negative remote ON/OFF
Operating baseplate temperature range -40°C to +100°C
42-42VDC input to output isolation, reinforced
Gerelateerde Links
- Murata MP-QW80EVAL-01 DC-DC Converter for SMD0805 for IRQ-W80
- Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80
- Murata IRQ-W80 Isolated DC-DC Converter 72V dc Input, 72V dc Input 150 W
- Murata IRQ Isolated DC-DC Converter 110V Input 110 °C Max Temp -40 °C Min Temp
- Murata IRH-W80 Isolated DC-DC Converter 72V dc Input, 72V dc Input 250 W
- Siemens Service Pack Service Pack For Use With HMI MP 377 15 In MP 377 12 In
- Patlite MP Series Buzzer Unit AC/DC, IP65
- Xsens CA-MP-USB for use with USB Converter for CA-MP-MTI-12 Cable