MikroElektronika VREG Click LDO Voltage Regulator for MCP4921, LM317-M, MCP3204, ZXMP7A17K, LMx58 for MCP4921, MCP3204,
- RS-stocknr.:
- 249-3934
- Artikelnummer Distrelec:
- 301-63-717
- Fabrikantnummer:
- MIKROE-2443
- Fabrikant:
- MikroElektronika
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 26,54
(excl. BTW)
€ 32,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 26,54 | - |
| 5 - 9 | € 25,86 | 2% |
| 10 + | € 25,22 | 4% |
*prijsindicatie
- RS-stocknr.:
- 249-3934
- Artikelnummer Distrelec:
- 301-63-717
- Fabrikantnummer:
- MIKROE-2443
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Power Management Development Kit | |
| For Use With | MCP4921, MCP3204, LM317-M | |
| Kit Classification | Module, Power Supply | |
| Featured Device | MCP4921, LM317-M, MCP3204, ZXMP7A17K, LMx58 | |
| Kit Name | VREG Click | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Power Management Development Kit | ||
For Use With MCP4921, MCP3204, LM317-M | ||
Kit Classification Module, Power Supply | ||
Featured Device MCP4921, LM317-M, MCP3204, ZXMP7A17K, LMx58 | ||
Kit Name VREG Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika VReg click is a digitally controlled DC Voltage regulator in mikroBUS™ form factor. The design is based on the well-known LM317-M circuit, with the addition of a 12-bit DAC, 12-bit ADC, and an Operational Amplifier. Two pairs of screw terminals serve as inputs and outputs.
Type Linear
Interface SPI
Gerelateerde Links
- MikroElektronika Vreg 2 Click Board LDO Voltage Regulator
- MikroElektronika Noise Click Microphone Sensor MikroBus Click Board for MCP4921
- MikroElektronika MIC24055 Click Buck Regulator for MIC24055 Server
- MikroElektronika MR Angle Click Magnetoresistive Sensor Add On Board for MCP3204, KMZ60 mikroBUS Socket
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- Infineon TLE8457 LIN LDO BOARD LDO Voltage Regulator for CAN Transceiver for Infineon LIN LDO TLE8457x
- STMicroelectronics High Performance LDO Sample Kit LDO Development Tool KITLDO0221
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator