Sparkfun Bi-polar Microstepping Driver
- RS-stocknr.:
- 288-3642
- Artikelnummer Distrelec:
- 301-45-497
- Fabrikantnummer:
- ROB-12859
- Fabrikant:
- Sparkfun
Subtotaal (1 eenheid)*
€ 27,41
(excl. BTW)
€ 33,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,41 |
*prijsindicatie
- RS-stocknr.:
- 288-3642
- Artikelnummer Distrelec:
- 301-45-497
- Fabrikantnummer:
- ROB-12859
- Fabrikant:
- Sparkfun
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
| Merk | Sparkfun | |
| Product Type | Motor & Robotic Development Tool | |
| Kit Classification | Stepper Driver, Module | |
| Kit Name | Bi-polar Microstepping Driver | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Sparkfun | ||
Product Type Motor & Robotic Development Tool | ||
Kit Classification Stepper Driver, Module | ||
Kit Name Bi-polar Microstepping Driver | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
The BigEasyDriver is an easy-to-use bipolar stepper motor driver that requires only motor power through M+. With default options for 4 wire, 6 wire, or 8 wire stepper motors, it allows for a wide range of current adjustments. Featuring microstepping capabilities and level-sensitive DIR control, it ensures smooth and precise motor operation.
Supports 4 wire, 6 wire, or 8 wire stepper motors
Microstepping capabilities for precise motor control
Level-sensitive DIR control for easy operation
Wide range of current adjustments for versatile applications
Simple and straightforward setup for quick deployment
Gerelateerde Links
- Sparkfun Microstepping Driver
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board Power Management for L6482H for Microstepping Motor Driver
- Sparkfun ROB Linear Solenoid, 5V
- Sparkfun 3.6 V Stepper Motor Controller
- Sparkfun Power Management Power Management
- STMicroelectronics System-in-Package Integrating Microstepping Controller and 10 A Power MOSFETs MOSFET for powerSTEP01
- Sparkfun Relay Board for COM-16810