Microchip Evaluation Board Buck Converter for MCP16331
- RS-stocknr.:
- 831-9002
- Fabrikantnummer:
- ADM00519
- Fabrikant:
- Microchip
Subtotaal (1 eenheid)*
€ 54,14
(excl. BTW)
€ 65,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,14 |
*prijsindicatie
- RS-stocknr.:
- 831-9002
- Fabrikantnummer:
- ADM00519
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP16331 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | ISO | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device MCP16331 | ||
Kit Name Evaluation Board | ||
Standards/Approvals ISO | ||
MCP16331 Buck Converter Evaluation Board
The ADM00519 from Microchip is an evaluation board to demonstrate the capabilities of the MCP16331 Step-Down DC-DC converter with two selectable output voltages. Test points are provided for input and output allowing the board to be directly connected to a system. Also present are test points to gain access to the EN pin to modify the state of the converter and the SW pin to see the switching waveform.
Gerelateerde Links
- Microchip Evaluation Board for MIC24097 for Buck Converter
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- ROHM Evaluation Board Buck Converter for BD70522GUL for BD70522GUL Buck Converter
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- Renesas Electronics RAA223011 buck evaluation board Buck Converter for RAA223011 for RAA2230114GSPAA0
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I for Isolated applications,
- onsemi Evaluation Board Buck Converter for NCP10970BGEVB for NCP10970B