TE Connectivity Surface Power Relay, 18V dc Coil, 30A Switching Current, 1 NO
- RS-stocknr.:
- 475-368
- Artikelnummer Distrelec:
- 304-59-965
- Fabrikantnummer:
- 1393114-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 4 eenheden)*
€ 206,60
(excl. BTW)
€ 249,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 206,60 | € 51,65 |
*prijsindicatie
- RS-stocknr.:
- 475-368
- Artikelnummer Distrelec:
- 304-59-965
- Fabrikantnummer:
- 1393114-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | KUEP | |
| Switching Current | 30A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series KUEP | ||
Switching Current 30A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | ||
- Land van herkomst:
- MX
The TE Connectivity relay is engineered for reliability and efficiency in demanding applications. Designed with precision , this component seamlessly integrates into a variety of systems, ensuring optimal performance. With its robust construction and advanced technology, it supports high durability and excellent heat resistance. Relax knowing that this relay meets stringent compliance standards, making it an ideal choice for developers seeking a dependable solution for their projects. Whether in industrial or commercial sectors, its versatility proves essential in delivering superior connectivity and control. Trust the KUEP series to enhance your systems with superior functionality and long-lasting service, ensuring your operations run smoothly.
High-performance relay suitable for various applications
Compliant with EU RoHS directives, ensuring environmental safety
Low halogen content, promoting eco-friendly use
Wave solder capable to 260°C, enhancing soldering processes
Robust design for superior durability in challenging environments
Compatible with a wide range of additional products for versatile use
User-friendly installation and setup for improved efficiency
Gerelateerde Links
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- Finder Power Relay 30A Switching Current, 2 NO
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO