- RS-stocknr.:
- 121-8050
- Fabrikantnummer:
- HF116F-1/012DF-1HTFW
- Fabrikant:
- Hongfa Europe GMBH
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 11,67
(excl. BTW)
€ 14,12
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 11,67 |
- RS-stocknr.:
- 121-8050
- Fabrikantnummer:
- HF116F-1/012DF-1HTFW
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
HF116F-1 Miniature High Power Relays
HongFa HF116F-1 series miniature high-power relays. The HF116F-1 range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.
Features and Benefits
25 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 277V |
Length | 68mm |
Coil Resistance | 75Ω |
Coil Power | 1.9W |
Isolation Coil To Contact | 4kV ac |
Standards Met | CQC, CULus, TUV, UL |
Height | 36.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Depth | 32.9mm |
Life | 100000 operations |
Maximum Switching Power AC | 8.31 kVA |