TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS-stocknr.:
- 135-4736
- Artikelnummer Distrelec:
- 304-24-209
- Fabrikantnummer:
- PE014012
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 25 eenheden)*
€ 73,23
(excl. BTW)
€ 88,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 05 oktober 2026
- Plus verzending 2.350 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 25 - 225 | € 2,929 | € 73,23 |
| 250 - 475 | € 2,636 | € 65,90 |
| 500 - 975 | € 2,373 | € 59,33 |
| 1000 + | € 2,136 | € 53,40 |
*prijsindicatie
- RS-stocknr.:
- 135-4736
- Artikelnummer Distrelec:
- 304-24-209
- Fabrikantnummer:
- PE014012
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 1.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 685Ω | |
| Length | 20mm | |
| Height | 10mm | |
| Standards/Approvals | VDE, cULus | |
| Width | 10mm | |
| Coil Power | 210mW | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Switching Power 1.3kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 685Ω | ||
Length 20mm | ||
Height 10mm | ||
Standards/Approvals VDE, cULus | ||
Width 10mm | ||
Coil Power 210mW | ||
Contact Material Silver Nickel Alloy | ||
PE Series
High Coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
Approvals
VDE; UL; CSA; SEMKO; SEV; OVE
Gerelateerde Links
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- Omron PCB Power Relay 5A Switching Current, SPDT
- Panasonic PCB Power Relay 5A Switching Current, SPDT
- Relpol PCB Power Relay 5A Switching Current, SPDT
- Omron Hole Non-Latching Relay 5A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 5A Switching Current, SPDT
- Panasonic PCB Automotive Relay 5A Switching Current, SPDT