TE Connectivity PCB Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS-stocknr.:
- 161-8548
- Fabrikantnummer:
- PCJ-124D3M,301
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 161-8548
- Fabrikantnummer:
- PCJ-124D3M,301
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCJ | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.3kVA | |
| Coil Resistance | 45Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Height | 15mm | |
| Length | 20.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCJ | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.3kVA | ||
Coil Resistance 45Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Coil Power 200mW | ||
Height 15mm | ||
Length 20.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive Coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.
Sensitive Coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2
Approvals
UL; CSA; VDE
Gerelateerde Links
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST