Panasonic PCB Power Relay, 12V dc Coil, 3A Switching Current, 4 NO
- RS-stocknr.:
- 173-8149
- Fabrikantnummer:
- S4-DC12V
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-8149
- Fabrikantnummer:
- S4-DC12V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4 NO | |
| Mount Type | PCB | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching Power | 1kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 48V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 65°C | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Height | 10.4mm | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Contact Resistance | 50mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4 NO | ||
Mount Type PCB | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching Power 1kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 48V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 65°C | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Height 10.4mm | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Contact Resistance 50mΩ | ||
- Land van herkomst:
- DE
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
Gerelateerde Links
- Panasonic PCB Power Relay 3A Switching Current, 4 NO
- Panasonic PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 3A Switching Current, DPDT
- Panasonic PCB Power Relay 3.5mA Switching Current, SPDT
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 20A Switching Current, DPST