Panasonic DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS-stocknr.:
- 173-8221
- Fabrikantnummer:
- DK1A-24V-F
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 173-8221
- Fabrikantnummer:
- DK1A-24V-F
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | Not Found | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Coil Resistance | 2.9kΩ | |
| Height | 10mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series Not Found | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Coil Resistance 2.9kΩ | ||
Height 10mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Contact Material Gold Plated | ||
- Land van herkomst:
- TH
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Gerelateerde Links
- Panasonic DIN Rail Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
- Finder PCB Relay 10A Switching Current, SPST