Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 12A Switching Current, SPST
- RS-stocknr.:
- 176-2789
- Fabrikantnummer:
- HF115F/005-1HS3BF(610)
- Fabrikant:
- Hongfa Europe GMBH
Opgeheven
- RS-stocknr.:
- 176-2789
- Fabrikantnummer:
- HF115F/005-1HS3BF(610)
- Fabrikant:
- Hongfa Europe GMBH
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
| Merk | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 12 AA, 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 440V | |
| Maximum Switching Voltage DC | 300V dc | |
| Maximum Switching Current AC | 12 A, 16 A | |
| Maximum Switching Current DC | 16 A | |
| Length | 29mm | |
| Coil Resistance | 62Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 10kV | |
| Maximum Operating Temperature | +85°C | |
| Height | 15.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 12.7mm | |
| Series | HF115F | |
| Life | 1 x 10^7 cycles | |
| Maximum Switching Power AC | 4 kVA | |
| Alles selecteren | ||
|---|---|---|
Merk Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 12 AA, 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 440V | ||
Maximum Switching Voltage DC 300V dc | ||
Maximum Switching Current AC 12 A, 16 A | ||
Maximum Switching Current DC 16 A | ||
Length 29mm | ||
Coil Resistance 62Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 10kV | ||
Maximum Operating Temperature +85°C | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Series HF115F | ||
Life 1 x 10^7 cycles | ||
Maximum Switching Power AC 4 kVA | ||
- Land van herkomst:
- CN
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 12A DC/AC or 16A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 10KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 10KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Gerelateerde Links
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, 1 NO
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 20A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST