- RS-stocknr.:
- 176-2929
- Fabrikantnummer:
- HF115F-L/12-H3L1TF(610)
- Fabrikant:
- Hongfa Europe GMBH
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
18 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,29
(excl. BTW)
€ 3,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 3,29 |
- RS-stocknr.:
- 176-2929
- Fabrikantnummer:
- HF115F-L/12-H3L1TF(610)
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Latching relay
Low height: 15.7 mm
20A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 11mm-NO/10mm-CO version
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Low height: 15.7 mm
20A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 11mm-NO/10mm-CO version
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Standards Met | CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934 |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Series | HF115F-L |
Height | 15.7mm |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV |
Life | 2 x 10^6 cycles |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 12.7 x 15.7mm |