Aratas PCB Power Relay, 24V dc Coil, 36A Switching Current, SPST
- RS-stocknr.:
- 183-7485
- Artikelnummer Distrelec:
- 304-30-672
- Fabrikantnummer:
- G6QE-1A DC24
- Fabrikant:
- Aratas
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 183-7485
- Artikelnummer Distrelec:
- 304-30-672
- Fabrikantnummer:
- G6QE-1A DC24
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6QE | |
| Terminal Type | PCB Pin | |
| Switching Current | 36A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 411.4Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Coil Power | 1.4W | |
| Height | 20.5mm | |
| Standards/Approvals | RoHS | |
| Length | 30.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6QE | ||
Terminal Type PCB Pin | ||
Switching Current 36A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 411.4Ω | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Coil Power 1.4W | ||
Height 20.5mm | ||
Standards/Approvals RoHS | ||
Length 30.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
Miniature and Low Height Single-pole Power Relay with 36A Switching Current
High switching current of 36 A@250 VAC and 10,000 operations, 30 A@250 VAC and 100,000 operations in a miniature package
Achieved 10-kV impulse withstand voltage (between coil and contacts)
Power consumption reduced to 12% compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100 ms relay operation (Reduced to 35% from rated coil voltage)
Gerelateerde Links
- Aratas PCB Relay 36A Switching Current, SPST
- Aratas PCB Power Relay 36A Switching Current, SPST
- Aratas PCB Power Relay 36A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 8A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Relay 15A Switching Current, SPST
- Aratas PCB Relay 5A Switching Current, SPST