Fujitsu PCB Power Relay, 12V Coil, SPDT
- RS-stocknr.:
- 195-8121
- Fabrikantnummer:
- FTR-K1CK012W-KW
- Fabrikant:
- Fujitsu
Tijdelijk niet op voorraad
- RS-stocknr.:
- 195-8121
- Fabrikantnummer:
- FTR-K1CK012W-KW
- Fabrikant:
- Fujitsu
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
| Merk | Fujitsu | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | FTR-K1 | |
| Terminal Type | PCB Pin | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Width | 13mm | |
| Length | 29.3mm | |
| Height | 16mm | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Fujitsu | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series FTR-K1 | ||
Terminal Type PCB Pin | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Width 13mm | ||
Length 29.3mm | ||
Height 16mm | ||
Contact Material Silver Alloy | ||
- Land van herkomst:
- CN
2 pole 16A, 1 form A / 1 form C
Coil sensitive 400mW
High insulation in small package (between coil and contacts)
Insulation distance: 10mm min.
Dielectric strength: 5,000VAC
Surge strength: 10,000V
Cadmium free contacts
Sealed type, RTIII
Gerelateerde Links
- Fujitsu PCB Power Relay 16A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 1 NO
- Fujitsu PCB Power Relay 16A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 10A Switching Current, 1 NO
- Fujitsu PCB Power Relay 5A Switching Current, DPDT
- Fujitsu PCB Power Relay 16A Switching Current, SPST