Idec Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- RS-stocknr.:
- 212-2491
- Fabrikantnummer:
- RJ2S-CLD-D12
- Fabrikant:
- Idec
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 10 eenheden)*
€ 62,91
(excl. BTW)
€ 76,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 14 december 2026
- Plus verzending 6 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 - 4 | € 62,91 | € 6,291 |
| 5 - 9 | € 59,75 | € 5,975 |
| 10 + | € 56,76 | € 5,676 |
*prijsindicatie
- RS-stocknr.:
- 212-2491
- Fabrikantnummer:
- RJ2S-CLD-D12
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RJ2S | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 271Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 530mW | |
| Height | 33mm | |
| Length | 28.8mm | |
| Width | 12.7mm | |
| Standards/Approvals | CE, RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RJ2S | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 271Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 530mW | ||
Height 33mm | ||
Length 28.8mm | ||
Width 12.7mm | ||
Standards/Approvals CE, RoHS | ||
Contact Material Silver Nickel Alloy | ||
The Idec RJ Series of Slim Power Plug-in terminal relays are ideal for various applications such as control panels and machine tools. Available in 2 pole shape with additional options including a built in LED indicator, with diode & RC circuits are available. It comes with great vibration resistance and shock resistance, where Highly conductive materials ensure stable electric conduction of current. IDECs Unique Light Guide Structure- An RJ relay can be easily identified with the illuminating LED.
The relays are compact in structure
They have excellent durability
Gerelateerde Links
- Idec Power Relay 12A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Idec Power Relay 12A Switching Current, DPDT
- Idec Power Relay 12A Switching Current, SPDT
- Idec Power Relay 8A Switching Current, DPDT
- Idec Plug-in Non-Latching Relay 8A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
- Idec PCB Power Relay 30A Switching Current, 4