Releco Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- RS-stocknr.:
- 213-0816
- Fabrikantnummer:
- C9-R21 / AC 115 V
- Fabrikant:
- Releco
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,52
(excl. BTW)
€ 50,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 41,52 |
| 5 - 9 | € 40,68 |
| 10 - 14 | € 39,85 |
| 15 + | € 39,02 |
*prijsindicatie
- RS-stocknr.:
- 213-0816
- Fabrikantnummer:
- C9-R21 / AC 115 V
- Fabrikant:
- Releco
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
| Merk | Releco | |
| Product Type | Power Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | DPDT | |
| Series | C9 | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 120V ac | |
| Switching Power | 600kVA | |
| Coil Resistance | 10Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA | |
| Length | 28mm | |
| Coil Power | 1.2W | |
| Height | 37.5mm | |
| Width | 21mm | |
| Contact Material | Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Releco | ||
Product Type Power Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration DPDT | ||
Series C9 | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 120V ac | ||
Switching Power 600kVA | ||
Coil Resistance 10Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA | ||
Length 28mm | ||
Coil Power 1.2W | ||
Height 37.5mm | ||
Width 21mm | ||
Contact Material Gold Plated | ||
- Land van herkomst:
- ES
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.
Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)
Approvals
UL; LLOYD'S; CSA; SEV; NEMKO; SETI; SEMKO; DEMKO; OVE
Gerelateerde Links
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, 4PDT
- Releco Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, 4PDT