Omron Relay, 240V ac Coil, 10A Switching Current, SPDT

Subtotaal (1 eenheid)*

€ 16,72

(excl. BTW)

€ 20,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 67 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 16,72

*prijsindicatie

RS-stocknr.:
215-7845
Artikelnummer Distrelec:
301-37-188
Fabrikantnummer:
G2R-1-SN 240VAC (S)
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

240V ac

Product Type

Relay

Contact Configuration

SPDT

Series

G2R-1

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V

Coil Resistance

800Ω

Maximum Operating Temperature

70°C

Height

29mm

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

900mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G2R-1 Series Relay, 240V Coil Voltage, 10A Switching Current - G2R-1-SN AC240(S)


This relay is a robust and versatile component, designed for various industrial applications. The Omron G2R-1 model operates at a coil voltage of 240V AC and features a single pole double throw (SPDT) configuration. Measuring 35.5 x 13 x 29mm, it is compact and suitable for plug-in mounting, making it an ideal choice for space-constrained environments.

Features & Benefits


• Operates efficiently at a maximum switching voltage of 440V AC

• Supports a 10A switching current for reliable performance

• Excellent coil resistance of 27,800 ohm for energy efficiency

• Designed to function in extreme temperatures from -40°C to +70°C

• Compliant with UL 508 and VDE standards ensuring safety and quality

• Constructed with AgSnIn contact material for durability and reliability

Applications


• Used in automation control systems

• Ideal for switching in electrical panels

• Suitable for industrial machinery controls and circuits

• Employed in electrical signal switching tasks

• Commonly integrated into relay-based systems

How does the compact size of this relay benefit installation?


The compact dimensions facilitate installation in tight spaces, reducing the overall project footprint while maintaining functionality. This makes it suitable for use within densely packed control panels and machinery housings.

What is the significance of the coil resistance rating?


A coil resistance of 27,800 ohm contributes to lower energy consumption, making it efficient during operation. This helps in extending relay life and reducing operational costs during long-term use.

What safety standards does this relay meet and why is it important?


This relay meets UL 508 and VDE standards, crucial for ensuring safe operation in industrial environments. Compliance with these standards minimises risk and guarantees the reliability of the relay in electrical applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.