TE Connectivity PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- RS-stocknr.:
- 217-6267
- Fabrikantnummer:
- 2071508-1
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 500 meer toe om 11% te besparen
Bekijk bulkkortingSubtotaal (1 tray van 100 eenheden)*
€ 314,40
(excl. BTW)
€ 380,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* | Bespaar |
|---|---|---|---|
| 100 - 400 | € 3,144 | € 314,40 | - |
| 500 - 900 | € 2,767 | € 276,70 | 11% |
| 1000 + | € 2,641 | € 264,10 | 15% |
*prijsindicatie
- RS-stocknr.:
- 217-6267
- Fabrikantnummer:
- 2071508-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJT | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 450mW | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 55.6Ω | |
| Height | 14.8mm | |
| Length | 18.2mm | |
| Coil Power | 450mW | |
| Width | 10.2mm | |
| Standards/Approvals | IEC 62368-1, REACH, RoHS | |
| Contact Material | Silver Tin Oxide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJT | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 450mW | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 55.6Ω | ||
Height 14.8mm | ||
Length 18.2mm | ||
Coil Power 450mW | ||
Width 10.2mm | ||
Standards/Approvals IEC 62368-1, REACH, RoHS | ||
Contact Material Silver Tin Oxide | ||
- Land van herkomst:
- CN
The TE Connectivity OJT series power relay having current rating of 10A and 12Vdc voltage. The relay offers a high 117A inrush capability and is UL TV-8 rated. It is used in applications such as washing machines, refrigeration, cooking, power supply control and industrial control.
Compact in size
Operating temperature range -30 to 85 °C
Gerelateerde Links
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas Hole Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 3.5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 180mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST