Siemens Base Power Relay, 230V ac Coil, 6A Switching Current
- RS-stocknr.:
- 217-6875
- Fabrikantnummer:
- LZX:PT520730
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 13,33
(excl. BTW)
€ 16,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,33 |
*prijsindicatie
- RS-stocknr.:
- 217-6875
- Fabrikantnummer:
- LZX:PT520730
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Mount Type | Base | |
| Series | LZX | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28mm | |
| Length | 22.5mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Mount Type Base | ||
Series LZX | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 28mm | ||
Length 22.5mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- Land van herkomst:
- AT
The Siemens has plug in relay having 4 changeover contacts for LZS bracket, without test socket. The switching behaviour of relay is monostable. This relay has base mounting.
Ambient temperature for operation is -40 °C to 70 °C
Gerelateerde Links
- Siemens Base Power Relay 6A Switching Current
- Siemens Power Relay 6A Switching Current, 4PDT
- Siemens Base Power Relay 12A Switching Current
- Siemens Base Power Relay 16A Switching Current
- ABB Power Relay 6A Switching Current, SPDT
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder Relay 6A Switching Current, 3PDT
- ABB Panel Power Relay 6A Switching Current, SPDT