TE Connectivity Surface Relay, 24V dc Coil, 120A Switching Current, SPST
- RS-stocknr.:
- 223-8119
- Fabrikantnummer:
- 29-114-11A
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 390,96
(excl. BTW)
€ 473,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 390,96 |
*prijsindicatie
- RS-stocknr.:
- 223-8119
- Fabrikantnummer:
- 29-114-11A
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 29 | |
| Terminal Type | Screw | |
| Switching Current | 120A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 75Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529, RoHS | |
| Coil Power | 10.2W | |
| Width | 62mm | |
| Height | 98mm | |
| Length | 135mm | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 29 | ||
Terminal Type Screw | ||
Switching Current 120A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 75Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529, RoHS | ||
Coil Power 10.2W | ||
Width 62mm | ||
Height 98mm | ||
Length 135mm | ||
Contact Material Silver Alloy | ||
- Land van herkomst:
- DE
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It belongs to kissling 29 series.
Sealed housing conforms to IP6K9K
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Gerelateerde Links
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- Panasonic Flange Automotive Relay 120A Switching Current, SPST
- Finder Flange Non-Latching Relay 120A Switching Current, SPST
- Omron PCB Power Relay 120A Switching Current, SPST
- Omron Screw Power Relay 120A Switching Current, SPST
- TE Connectivity Chassis Mount Power Relay 120A Switching Current, SPST-NO
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)