Aratas PCB Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPST
- RS-stocknr.:
- 232-6223
- Fabrikantnummer:
- G2RL-1A-E-PW1 DC24
- Fabrikant:
- Aratas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,88
(excl. BTW)
€ 7,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 65 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,88 |
| 10 - 49 | € 5,72 |
| 50 + | € 5,58 |
*prijsindicatie
- RS-stocknr.:
- 232-6223
- Fabrikantnummer:
- G2RL-1A-E-PW1 DC24
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, IEC/EN 60079-15, RoHS | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, IEC/EN 60079-15, RoHS | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.
A wide variety of single pole high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
Gerelateerde Links
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 8A Switching Current, DPST
- Aratas PCB Non-Latching Relay 8A Switching Current, DPDT