Aratas PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST
- RS-stocknr.:
- 232-6246
- Fabrikantnummer:
- G2RL-2A-PW1 DC12
- Fabrikant:
- Aratas
Ontvang bulkkorting
Voeg 10 meer toe om € 1,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,80
(excl. BTW)
€ 8,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 6,80 | - |
| 10 - 49 | € 6,62 | € 1,80 |
| 50 + | € 6,47 | € 16,50 |
*prijsindicatie
- RS-stocknr.:
- 232-6246
- Fabrikantnummer:
- G2RL-2A-PW1 DC12
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, RoHS, IEC/EN 60079-15 | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Width 12.7mm | ||
Standards/Approvals VDE, RoHS, IEC/EN 60079-15 | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 2 pole and use for home appliances and industrial machinery.
A wide variety of double pole, high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with vol
Gerelateerde Links
- Aratas PCB Non-Latching Relay 8A Switching Current, DPST
- Aratas PCB Non-Latching Relay 8A Switching Current, DPST
- Aratas PCB Non-Latching Relay 8A Switching Current, DPST
- Aratas PCB Non-Latching Relay 8A Switching Current, DPDT
- Aratas PCB Non-Latching Relay 8A Switching Current, DPDT
- Aratas PCB Non-Latching Relay 8A Switching Current, DPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST