Aratas PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
- RS-stocknr.:
- 232-6291
- Fabrikantnummer:
- G5RL-K1A-EL-HA DC24
- Fabrikant:
- Aratas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 1000 eenheden)*
€ 6.275,00
(excl. BTW)
€ 7.593,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1000 - 2000 | € 6,275 | € 6.275,00 |
| 3000 + | € 6,143 | € 6.143,00 |
*prijsindicatie
- RS-stocknr.:
- 232-6291
- Fabrikantnummer:
- G5RL-K1A-EL-HA DC24
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL-K | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 686Ω | |
| Coil Power | 840mW | |
| Width | 14mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 20mm | |
| Length | 30mm | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL-K | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 686Ω | ||
Coil Power 840mW | ||
Width 14mm | ||
Standards/Approvals IEC, RoHS | ||
Height 20mm | ||
Length 30mm | ||
Contact Material Silver Alloy | ||
- Land van herkomst:
- CN
The Omron low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. Rated coil voltage is 24Vdc and use for home appliance according.
A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C
Clearance and creepa
Gerelateerde Links
- Aratas PCB Non-Latching Relay 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST