TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 25A Switching Current, SPST
- RS-stocknr.:
- 240-8958
- Fabrikantnummer:
- 3-1419153-5
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 240-8958
- Fabrikantnummer:
- 3-1419153-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 25A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 25A | ||
Number of Poles 1 | ||
- Land van herkomst:
- CN
The TE Connectivity OEG power PCB PCFN solar relay has 900 mW DC Coil Power Rating and 160 Ω Coil Resistance.
Insulation Special Features 8000V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Rating (Max) (A) 25
Contact Material AgSnO
Relay Mounting Type Printed Circuit Board
Contact Current Rating (Max) (A) 25
Contact Material AgSnO
Relay Mounting Type Printed Circuit Board
Gerelateerde Links
- TE Connectivity PCB Mount Monostable Relay 25A Switching Current, SPST
- Panasonic PCB Automotive Relay 25A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 30A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- RS PRO PCB Power Relay 25A Switching Current, SPST
- TE Connectivity PCB Power Relay 25A Switching Current, SPST
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPST-NO