Aratas PCB Relay, 5V dc Coil, 15A Switching Current, SPST
- RS-stocknr.:
- 243-6571
- Fabrikantnummer:
- G5CA-1A-E DC5
- Fabrikant:
- Aratas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 200 eenheden)*
€ 372,60
(excl. BTW)
€ 450,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 200 - 200 | € 1,863 | € 372,60 |
| 400 - 600 | € 1,827 | € 365,40 |
| 800 + | € 1,779 | € 355,80 |
*prijsindicatie
- RS-stocknr.:
- 243-6571
- Fabrikantnummer:
- G5CA-1A-E DC5
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5CA | |
| Terminal Type | Through Hole | |
| Switching Current | 15A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Height | 11mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5CA | ||
Terminal Type Through Hole | ||
Switching Current 15A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Height 11mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- CN
The Omron G5CA series is flat power relays used for switching power in household appliances or for outputs from industrial devices. The coil voltage is 5 Vdc, coil resistance is 125 ohms and coil current is 40 mA.
High-sensitivity models available with low power consumption (150 mW)
It has Silver alloy contacts
Gerelateerde Links
- Omron PCB Relay 15A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Relay 15A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 20A Switching Current, SPST